



ES01MAVBE | |
---|---|
DigiKey Part Number | CKN1777-ND |
Manufacturer | |
Manufacturer Product Number | ES01MAVBE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ES01MAVBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 3.07mm | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, IP57 | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 2.29mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.68.86000 | kr.68.86 |
10 | kr.57.12600 | kr.571.26 |
80 | kr.48.16075 | kr.3,852.86 |
160 | kr.45.65519 | kr.7,304.83 |
320 | kr.43.40281 | kr.13,888.90 |
560 | kr.41.76504 | kr.23,388.42 |
1.040 | kr.40.13415 | kr.41,739.52 |
Unit Price without VAT: | kr.68.86000 |
---|---|
Unit Price with VAT: | kr.86.07500 |