



EP21SD1CBE | |
|---|---|
DigiKey Part Number | CKN4044-ND |
Manufacturer | |
Manufacturer Product Number | EP21SD1CBE |
Description | SWITCH PUSH DPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EP21SD1CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.60000 | kr.81.60 |
| 10 | kr.70.40200 | kr.704.02 |
| 25 | kr.66.38600 | kr.1,659.65 |
| 50 | kr.63.49360 | kr.3,174.68 |
| 200 | kr.58.06770 | kr.11,613.54 |
| 400 | kr.55.52403 | kr.22,209.61 |
| 600 | kr.54.08573 | kr.32,451.44 |
| 1.000 | kr.52.32470 | kr.52,324.70 |
| Unit Price without VAT: | kr.81.60000 |
|---|---|
| Unit Price with VAT: | kr.102.00000 |











