

EP11SD1SA1BE | |
|---|---|
DigiKey Part Number | CKN9465CT-ND - Cut Tape (CT) CKN9465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP11SD1SA1BE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP11SD1SA1BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.11000 | kr.44.11 |
| 10 | kr.38.09800 | kr.380.98 |
| 25 | kr.35.92840 | kr.898.21 |
| 50 | kr.34.36700 | kr.1,718.35 |
| 100 | kr.32.86950 | kr.3,286.95 |
| 250 | kr.30.98644 | kr.7,746.61 |
| Unit Price without VAT: | kr.44.11000 |
|---|---|
| Unit Price with VAT: | kr.55.13750 |

