

ELUMEESAQ7C12 | |
|---|---|
DigiKey Part Number | CKN9046TR-ND - Tape & Reel (TR) CKN9046CT-ND - Cut Tape (CT) CKN9046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ7C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMEESAQ7C12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.22000 | kr.73.22 |
| 10 | kr.63.20600 | kr.632.06 |
| 25 | kr.59.59920 | kr.1,489.98 |
| 50 | kr.57.00480 | kr.2,850.24 |
| 100 | kr.54.51710 | kr.5,451.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.49.47329 | kr.22,262.98 |
| 900 | kr.47.30183 | kr.42,571.65 |
| 1.350 | kr.46.07427 | kr.62,200.26 |
| Unit Price without VAT: | kr.73.22000 |
|---|---|
| Unit Price with VAT: | kr.91.52500 |

