

ELUMEESAQ3C12 | |
|---|---|
DigiKey Part Number | CKN9044TR-ND - Tape & Reel (TR) CKN9044CT-ND - Cut Tape (CT) CKN9044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ3C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMEESAQ3C12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.32000 | kr.64.32 |
| 10 | kr.55.53300 | kr.555.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.13000 | kr.64.13 |
| 10 | kr.55.34100 | kr.553.41 |
| Unit Price without VAT: | kr.64.13000 |
|---|---|
| Unit Price with VAT: | kr.80.16250 |

