



ELUMEESAQ2C12 | |
|---|---|
DigiKey Part Number | CKN9047TR-ND - Tape & Reel (TR) CKN9047CT-ND - Cut Tape (CT) CKN9047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ2C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.61000 | kr.66.61 |
| 10 | kr.60.02400 | kr.600.24 |
| 25 | kr.57.51000 | kr.1,437.75 |
| 50 | kr.54.68080 | kr.2,734.04 |
| 100 | kr.52.48100 | kr.5,248.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.47.45753 | kr.21,355.89 |
| Unit Price without VAT: | kr.66.61000 |
|---|---|
| Unit Price with VAT: | kr.83.26250 |

