



E301MD1AGE | |
|---|---|
DigiKey Part Number | CKN1525-ND |
Manufacturer | |
Manufacturer Product Number | E301MD1AGE |
Description | SWITCH TOGGLE 3PDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E301MD1AGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.20000 | kr.172.20 |
| 10 | kr.148.59100 | kr.1,485.91 |
| 40 | kr.135.91425 | kr.5,436.57 |
| 80 | kr.129.97125 | kr.10,397.70 |
| 120 | kr.126.61100 | kr.15,193.32 |
| 280 | kr.119.85521 | kr.33,559.46 |
| 520 | kr.115.13806 | kr.59,871.79 |
| Unit Price without VAT: | kr.172.20000 |
|---|---|
| Unit Price with VAT: | kr.215.25000 |


