



E203MD1AV2BE | |
|---|---|
DigiKey Part Number | CKN1180-ND |
Manufacturer | |
Manufacturer Product Number | E203MD1AV2BE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E203MD1AV2BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.26000 | kr.119.26 |
| 10 | kr.102.92400 | kr.1,029.24 |
| 25 | kr.97.04240 | kr.2,426.06 |
| 80 | kr.90.04063 | kr.7,203.25 |
| 160 | kr.86.10119 | kr.13,776.19 |
| 320 | kr.82.32688 | kr.26,344.60 |
| 560 | kr.79.39514 | kr.44,461.28 |
| Unit Price without VAT: | kr.119.26000 |
|---|---|
| Unit Price with VAT: | kr.149.07500 |


