E201J1A3GE2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.90.52175
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.31.45000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.23.72240
Datasheet
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle

E201J1A3GE2

DigiKey Part Number
E201J1A3GE2-ND
Manufacturer
Manufacturer Product Number
E201J1A3GE2
Description
SWITCH ROCKER DPDT 7.5A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
E201J1A3GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes