E12xxD1CxE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E12xxD1CxE

E125MD1CBE

DigiKey Part Number
CKN10975-ND
Manufacturer
Manufacturer Product Number
E125MD1CBE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.85000kr.65.85
10kr.56.85000kr.568.50
25kr.53.60720kr.1,340.18
80kr.49.74725kr.3,979.78
160kr.47.57481kr.7,611.97
320kr.45.49388kr.14,558.04
560kr.43.87739kr.24,571.34
1.040kr.42.15329kr.43,839.42
Manufacturers Standard Package
Unit Price without VAT:kr.65.85000
Unit Price with VAT:kr.82.31250