



E112SD1CQE | |
|---|---|
DigiKey Part Number | CKN1685-ND |
Manufacturer | |
Manufacturer Product Number | E112SD1CQE |
Description | SWITCH PUSHBUTTON SPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E112SD1CQE Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 40,000 Cycles |
Current Rating (Amps) 4A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.11000 | kr.74.11 |
| 10 | kr.63.95800 | kr.639.58 |
| 25 | kr.60.31120 | kr.1,507.78 |
| 80 | kr.55.96475 | kr.4,477.18 |
| 160 | kr.53.51988 | kr.8,563.18 |
| 320 | kr.51.17766 | kr.16,376.85 |
| 560 | kr.49.35848 | kr.27,640.75 |
| 1.040 | kr.47.41802 | kr.49,314.74 |
| Unit Price without VAT: | kr.74.11000 |
|---|---|
| Unit Price with VAT: | kr.92.63750 |















