



E103SD1CBE | |
|---|---|
DigiKey Part Number | CKN1075-ND |
Manufacturer | |
Manufacturer Product Number | E103SD1CBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E103SD1CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.40000 | kr.72.40 |
| 10 | kr.62.48100 | kr.624.81 |
| 25 | kr.58.91640 | kr.1,472.91 |
| 80 | kr.54.67225 | kr.4,373.78 |
| 160 | kr.52.28400 | kr.8,365.44 |
| 320 | kr.49.99606 | kr.15,998.74 |
| 560 | kr.48.21909 | kr.27,002.69 |
| 1.040 | kr.46.32358 | kr.48,176.52 |
| Unit Price without VAT: | kr.72.40000 |
|---|---|
| Unit Price with VAT: | kr.90.50000 |


