



E101MD9AGE | |
|---|---|
DigiKey Part Number | CKN11186-ND |
Manufacturer | |
Manufacturer Product Number | E101MD9AGE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E101MD9AGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 7.5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.68000 | kr.75.68 |
| 10 | kr.65.34800 | kr.653.48 |
| 25 | kr.61.61760 | kr.1,540.44 |
| 80 | kr.57.17713 | kr.4,574.17 |
| 160 | kr.54.67950 | kr.8,748.72 |
| 320 | kr.52.28634 | kr.16,731.63 |
| 560 | kr.50.42763 | kr.28,239.47 |
| 1.040 | kr.48.44536 | kr.50,383.17 |
| Unit Price without VAT: | kr.75.68000 |
|---|---|
| Unit Price with VAT: | kr.94.60000 |

