



E101J2ABE2 | |
|---|---|
DigiKey Part Number | CKN11319-ND |
Manufacturer | |
Manufacturer Product Number | E101J2ABE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E101J2ABE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | Rectangular - 17.96mm x 10.62mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.03000 | kr.88.03 |
| 10 | kr.75.99000 | kr.759.90 |
| 25 | kr.71.65320 | kr.1,791.33 |
| 80 | kr.66.48775 | kr.5,319.02 |
| 160 | kr.63.58144 | kr.10,173.03 |
| 320 | kr.60.79766 | kr.19,455.25 |
| 560 | kr.58.63495 | kr.32,835.57 |
| 1.040 | kr.56.32847 | kr.58,581.61 |
| Unit Price without VAT: | kr.88.03000 |
|---|---|
| Unit Price with VAT: | kr.110.03750 |

