E101J1CQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.71.98850
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.69.01013
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.71.93038
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.39.18960
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.86.75000
Datasheet
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole

E101J1CQE2

DigiKey Part Number
E101J1CQE2-ND
Manufacturer
Manufacturer Product Number
E101J1CQE2
Description
SWITCH ROCKER SPDT 7.5A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
E101J1CQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.