

DM22J12S205Q | |
|---|---|
DigiKey Part Number | CKN9843-ND |
Manufacturer | |
Manufacturer Product Number | DM22J12S205Q |
Description | SWITCH ROCKER DPST 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 3A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DM22J12S205Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.31000 | kr.52.31 |
| 10 | kr.45.16000 | kr.451.60 |
| 25 | kr.42.58720 | kr.1,064.68 |
| 50 | kr.40.73320 | kr.2,036.66 |
| 100 | kr.38.95800 | kr.3,895.80 |
| 250 | kr.36.72508 | kr.9,181.27 |
| 500 | kr.35.11764 | kr.17,558.82 |
| 1.000 | kr.33.57778 | kr.33,577.78 |
| Unit Price without VAT: | kr.52.31000 |
|---|---|
| Unit Price with VAT: | kr.65.38750 |



