



DF62J12S2APQA | |
|---|---|
DigiKey Part Number | CKN10638-ND |
Manufacturer | |
Manufacturer Product Number | DF62J12S2APQA |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DF62J12S2APQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 26.14mm x 12.50mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.97000 | kr.67.97 |
| 16 | kr.56.94563 | kr.911.13 |
| 32 | kr.54.46813 | kr.1,742.98 |
| 64 | kr.52.09406 | kr.3,334.02 |
| 112 | kr.50.25098 | kr.5,628.11 |
| 256 | kr.47.64227 | kr.12,196.42 |
| 512 | kr.45.55529 | kr.23,324.31 |
| 1.008 | kr.43.60038 | kr.43,949.18 |
| Unit Price without VAT: | kr.67.97000 |
|---|---|
| Unit Price with VAT: | kr.84.96250 |

