



D502J12B215PQA | |
---|---|
DigiKey Part Number | CKN10545-ND |
Manufacturer | |
Manufacturer Product Number | D502J12B215PQA |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D502J12B215PQA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Guard | |
Panel Cutout Dimensions | Rectangular - 27.13mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.32000 | kr.56.32 |
10 | kr.48.61400 | kr.486.14 |
36 | kr.44.78056 | kr.1,612.10 |
72 | kr.42.83028 | kr.3,083.78 |
108 | kr.41.72741 | kr.4,506.56 |
252 | kr.39.51036 | kr.9,956.61 |
504 | kr.37.78069 | kr.19,041.47 |
1.008 | kr.36.12362 | kr.36,412.61 |
Unit Price without VAT: | kr.56.32000 |
---|---|
Unit Price with VAT: | kr.70.40000 |