



D501J12S215PQA | |
|---|---|
DigiKey Part Number | CKN10948-ND |
Manufacturer | |
Manufacturer Product Number | D501J12S215PQA |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D501J12S215PQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.15000 | kr.25.15 |
| 10 | kr.21.70900 | kr.217.09 |
| 36 | kr.20.00361 | kr.720.13 |
| 72 | kr.19.13417 | kr.1,377.66 |
| 108 | kr.18.64241 | kr.2,013.38 |
| 252 | kr.17.65437 | kr.4,448.90 |
| 504 | kr.16.88369 | kr.8,509.38 |
| 1.008 | kr.16.14534 | kr.16,274.50 |
| Unit Price without VAT: | kr.25.15000 |
|---|---|
| Unit Price with VAT: | kr.31.43750 |


