



CR101J12S215QF | |
|---|---|
DigiKey Part Number | 401-1301-ND |
Manufacturer | |
Manufacturer Product Number | CR101J12S215QF |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CR101J12S215QF Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.20mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRS-4-Q3PSI-20KNN-0 | Visual Communications Company - VCC | 288 | 28-VRS-4-Q3PSI-20KNN-0-ND | kr.10.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.86000 | kr.21.86 |
| 10 | kr.18.89700 | kr.188.97 |
| Unit Price without VAT: | kr.21.86000 |
|---|---|
| Unit Price with VAT: | kr.27.32500 |

