CM102J12S205DQA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM102J12S205DQA
CM102J12S205DQA
CM102J12S205DQA

CM102J12S205DQA

DigiKey Part Number
401-1353-ND
Manufacturer
Manufacturer Product Number
CM102J12S205DQA
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CM102J12S205DQA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.40mm x 11.20mm
Operating Temperature
-20°C ~ 80°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.18.75000kr.18.75
10kr.16.17900kr.161.79
25kr.15.26000kr.381.50
50kr.14.59720kr.729.86
100kr.13.96290kr.1,396.29
250kr.13.16532kr.3,291.33
500kr.12.59110kr.6,295.55
1.000kr.12.04096kr.12,040.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.75000
Unit Price with VAT:kr.23.43750