CD16CM0SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD16CM0SB
CD16CM0SB
CD16CM0SB

CD16CM0SB

DigiKey Part Number
CKN6159-ND
Manufacturer
Manufacturer Product Number
CD16CM0SB
Description
SW ROTARY DIP HEX COMP 0.4VA 20V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
CD16CM0SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.168" (4.27mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.315" (8.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.94.59000kr.94.59
10kr.78.29800kr.782.98
60kr.67.61917kr.4,057.15
120kr.64.10667kr.7,692.80
300kr.60.00767kr.18,002.30
540kr.57.69530kr.31,155.46
1.020kr.55.45845kr.56,567.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.94.59000
Unit Price with VAT:kr.118.23750