

CD08RM0SBR | |
|---|---|
DigiKey Part Number | 108-CD08RM0SBRTR-ND - Tape & Reel (TR) 108-CD08RM0SBRCT-ND - Cut Tape (CT) 108-CD08RM0SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD08RM0SBR |
Description | SW ROTARY DIP OCTAL 0.4VA 20V |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CD08RM0SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.168" (4.27mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.315" (8.00mm) | |
Mechanical Life | 12,000 Steps | |
Electrical Life | 12,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.71000 | kr.67.71 |
| 10 | kr.56.17200 | kr.561.72 |
| 25 | kr.52.03680 | kr.1,300.92 |
| 100 | kr.46.52810 | kr.4,652.81 |
| 250 | kr.43.42616 | kr.10,856.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.40.10311 | kr.32,082.49 |
| 1.600 | kr.38.43083 | kr.61,489.33 |
| Unit Price without VAT: | kr.67.71000 |
|---|---|
| Unit Price with VAT: | kr.84.63750 |


