Square, Concave Pushbutton Switch Cap Red Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square, Concave Pushbutton Switch Cap Red Slip On

BTN MDP 40

DigiKey Part Number
108-BTNMDP40-ND
Manufacturer
Manufacturer Product Number
BTN MDP 40
Description
CAP PUSHBUTTON SQUARE RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Square, Concave Pushbutton Switch Cap Red Slip On
Datasheet
 Datasheet
EDA/CAD Models
BTN MDP 40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square, Concave
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
MDP Series
Mounting Type
Slip On
Size
12.00mm L x 12.00mm W x 4.10mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.728
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.89000kr.2.89
10kr.2.62300kr.26.23
25kr.2.51800kr.62.95
50kr.2.44600kr.122.30
100kr.2.37330kr.237.33
250kr.2.28188kr.570.47
500kr.2.21488kr.1,107.44
1.000kr.2.14974kr.2,149.74
5.000kr.2.00579kr.10,028.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.89000
Unit Price with VAT:kr.3.61250