Square Tactile Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Tactile Switch Cap Yellow Snap Fit

BTN K01 30

DigiKey Part Number
108-BTNK0130-ND
Manufacturer
Manufacturer Product Number
BTN K01 30
Description
CAP TACTILE SQUARE YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Yellow
Illumination
Non-Illuminated
For Use With/Related Products
KSA Series
Mounting Type
Snap Fit
Size
8.00mm L x 8.00mm W x 3.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.52720kr.3,527.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.52720
Unit Price with VAT:kr.4.40900