



BD09 | |
|---|---|
DigiKey Part Number | CKN3008-ND |
Manufacturer | |
Manufacturer Product Number | BD09 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.297" (7.54mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.980" (24.89mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.33000 | kr.19.33 |
| 21 | kr.15.26238 | kr.320.51 |
| 42 | kr.14.40143 | kr.604.86 |
| 105 | kr.13.34495 | kr.1,401.22 |
| 252 | kr.12.43226 | kr.3,132.93 |
| 504 | kr.11.78210 | kr.5,938.18 |
| 1.008 | kr.11.19664 | kr.11,286.21 |
| 2.520 | kr.10.52018 | kr.26,510.85 |
| 5.019 | kr.10.08067 | kr.50,594.88 |
| Unit Price without VAT: | kr.19.33000 |
|---|---|
| Unit Price with VAT: | kr.24.16250 |



