Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount
AYZ0203AGRLC
AYZ0203AGRLC

AYZ0203AGRLC

DigiKey Part Number
401-2015-2-ND - Tape & Reel (TR)
401-2015-1-ND - Cut Tape (CT)
401-2015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYZ0203AGRLC
Description
SWITCH SLIDE DP3T 100MA 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AYZ0203AGRLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
1.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Switch Travel
-
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.11.53900kr.115.39
25kr.10.70440kr.267.61
100kr.9.53350kr.953.35
250kr.8.84352kr.2,210.88
500kr.8.37158kr.4,185.79
1.000kr.7.94459kr.7,944.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.35884kr.22,076.52
6.000kr.7.04401kr.42,264.06
9.000kr.6.87813kr.61,903.17
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250