Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
AP4D300SZBE
AP4D300SZBE

AP4D300SZBE

DigiKey Part Number
CKN9963-ND
Manufacturer
Manufacturer Product Number
AP4D300SZBE
Description
SWITCH PUSH SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
AP4D300SZBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.80mm Dia
Operating Temperature
-40°C ~ 105°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.96.13000kr.96.13
10kr.82.94100kr.829.41
25kr.78.20680kr.1,955.17
80kr.72.56738kr.5,805.39
160kr.69.39419kr.11,103.07
320kr.66.35500kr.21,233.60
560kr.63.99400kr.35,836.64
1.040kr.61.47563kr.63,934.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.96.13000
Unit Price with VAT:kr.120.16250