

AP2E207TZBE | |
---|---|
DigiKey Part Number | CKN9998-ND |
Manufacturer | |
Manufacturer Product Number | AP2E207TZBE |
Description | SWITCH PUSH SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AP2E207TZBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.80mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.138.11000 | kr.138.11 |
10 | kr.119.18700 | kr.1,191.87 |
25 | kr.112.37120 | kr.2,809.28 |
40 | kr.109.02400 | kr.4,360.96 |
80 | kr.104.25925 | kr.8,340.74 |
240 | kr.97.11492 | kr.23,307.58 |
480 | kr.92.85000 | kr.44,568.00 |
Unit Price without VAT: | kr.138.11000 |
---|---|
Unit Price with VAT: | kr.172.63750 |