

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 25A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1134gf | |
Release Force | 170gf | |
Operating Position | - | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | - | |
Overtravel | 0.050" (1.27mm) | |
Mechanical Life | - | |
Electrical Life | 75,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.57.61924 | kr.14,404.81 |
| Unit Price without VAT: | kr.57.61924 |
|---|---|
| Unit Price with VAT: | kr.72.02405 |

