



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 850gf | |
Release Force | 170gf | |
Operating Position | - | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | - | |
Overtravel | 0.050" (1.27mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.46000 | kr.77.46 |
| 10 | kr.64.13900 | kr.641.39 |
| 25 | kr.59.49720 | kr.1,487.43 |
| 50 | kr.56.20920 | kr.2,810.46 |
| 100 | kr.53.10160 | kr.5,310.16 |
| Unit Price without VAT: | kr.77.46000 |
|---|---|
| Unit Price with VAT: | kr.96.82500 |



