

A20605RNZQ | |
---|---|
DigiKey Part Number | CKN10622-ND |
Manufacturer | |
Manufacturer Product Number | A20605RNZQ |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20605RNZQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.02000 | kr.62.02 |
5 | kr.53.28600 | kr.266.43 |
10 | kr.49.89400 | kr.498.94 |
36 | kr.44.17778 | kr.1,590.40 |
72 | kr.41.34847 | kr.2,977.09 |
108 | kr.39.77306 | kr.4,295.49 |
252 | kr.38.22401 | kr.9,632.45 |
Unit Price without VAT: | kr.62.02000 |
---|---|
Unit Price with VAT: | kr.77.52500 |