

A20603RNCQ | |
|---|---|
DigiKey Part Number | CKN11801-ND |
Manufacturer | |
Manufacturer Product Number | A20603RNCQ |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20603RNCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.02000 | kr.73.02 |
| 5 | kr.62.68200 | kr.313.41 |
| 10 | kr.58.70100 | kr.587.01 |
| 36 | kr.51.97333 | kr.1,871.04 |
| 72 | kr.48.64528 | kr.3,502.46 |
| 108 | kr.46.79167 | kr.5,053.50 |
| 252 | kr.43.12738 | kr.10,868.10 |
| 504 | kr.40.32635 | kr.20,324.48 |
| 1.008 | kr.38.22400 | kr.38,529.79 |
| Unit Price without VAT: | kr.73.02000 |
|---|---|
| Unit Price with VAT: | kr.91.27500 |


