

A11203RNCQK | |
|---|---|
DigiKey Part Number | CKN11790-ND |
Manufacturer | |
Manufacturer Product Number | A11203RNCQK |
Description | SWITCH ROTARY 12POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11203RNCQK Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.53mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 12 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Epoxy Sealed Terminals, Splashproof Bushing Seal |
Circuit per Deck SP12T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.76000 | kr.101.76 |
| 5 | kr.87.37800 | kr.436.89 |
| 10 | kr.81.82400 | kr.818.24 |
| 36 | kr.72.43111 | kr.2,607.52 |
| 72 | kr.67.78347 | kr.4,880.41 |
| 108 | kr.65.19519 | kr.7,041.08 |
| 252 | kr.60.07603 | kr.15,139.16 |
| 504 | kr.56.16145 | kr.28,305.37 |
| 1.008 | kr.53.42557 | kr.53,852.97 |
| Unit Price without VAT: | kr.101.76000 |
|---|---|
| Unit Price with VAT: | kr.127.20000 |

