



A10505RNCQE | |
---|---|
DigiKey Part Number | CKN11781-ND |
Manufacturer | |
Manufacturer Product Number | A10505RNCQE |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A10505RNCQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.78.91000 | kr.78.91 |
5 | kr.67.76400 | kr.338.82 |
10 | kr.63.45600 | kr.634.56 |
36 | kr.56.18306 | kr.2,022.59 |
72 | kr.52.58306 | kr.3,785.98 |
108 | kr.50.57833 | kr.5,462.46 |
252 | kr.46.61512 | kr.11,747.01 |
504 | kr.43.58514 | kr.21,966.91 |
1.008 | kr.41.65600 | kr.41,989.25 |
Unit Price without VAT: | kr.78.91000 |
---|---|
Unit Price with VAT: | kr.98.63750 |