



A10015RSZQ | |
---|---|
DigiKey Part Number | CKN12237-ND |
Manufacturer | |
Manufacturer Product Number | A10015RSZQ |
Description | SWITCH ROTARY 12POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10015RSZQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.43000 | kr.50.43 |
5 | kr.43.29000 | kr.216.45 |
10 | kr.40.53800 | kr.405.38 |
36 | kr.35.89694 | kr.1,292.29 |
72 | kr.33.60264 | kr.2,419.39 |
108 | kr.32.32593 | kr.3,491.20 |
252 | kr.29.80190 | kr.7,510.08 |
468 | kr.28.07385 | kr.13,138.56 |
972 | kr.26.15045 | kr.25,418.24 |
Unit Price without VAT: | kr.50.43000 |
---|---|
Unit Price with VAT: | kr.63.03750 |