Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


8531J82ZGE22 | |
|---|---|
DigiKey Part Number | CKN11765-ND |
Manufacturer | |
Manufacturer Product Number | 8531J82ZGE22 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8531J82ZGE22 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8531J81ZQE22 | C&K | 0 | CKN1657-ND | kr.75.07000 | Parametric Equivalent |
| 8532J81ZQE22 | C&K | 0 | 108-8532J81ZQE22-ND | kr.88.49731 | Parametric Equivalent |
| 8532J82ZQE22 | C&K | 0 | 108-8532J82ZQE22-ND | kr.88.49727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.81.30735 | kr.16,261.47 |
| Unit Price without VAT: | kr.81.30735 |
|---|---|
| Unit Price with VAT: | kr.101.63419 |



