8168SHV3QE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.75.21000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.72.37000
Datasheet

Parametric Equivalent


C&K
In Stock: 43
Unit Price: kr.70.31000
Datasheet

Parametric Equivalent


C&K
In Stock: 225
Unit Price: kr.70.43000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr.63.52038
Datasheet
8161J81ZBE32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8161J81ZBE32

8168SHV3QE2

DigiKey Part Number
8168SHV3QE2-ND
Manufacturer
Manufacturer Product Number
8168SHV3QE2
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8168SHV3QE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.