Similar


8168LHCQE2 | |
|---|---|
DigiKey Part Number | CKN11053-ND |
Manufacturer | |
Manufacturer Product Number | 8168LHCQE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168LHCQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2011SS1W03-CA | NKK Switches | 0 | 360-2166-ND | kr.50.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.64000 | kr.80.64 |
| 10 | kr.69.61300 | kr.696.13 |
| 25 | kr.65.63680 | kr.1,640.92 |
| 50 | kr.62.77860 | kr.3,138.93 |
| 100 | kr.60.03850 | kr.6,003.85 |
| 300 | kr.55.92893 | kr.16,778.68 |
| 500 | kr.54.11140 | kr.27,055.70 |
| 1.000 | kr.51.73478 | kr.51,734.78 |
| Unit Price without VAT: | kr.80.64000 |
|---|---|
| Unit Price with VAT: | kr.100.80000 |


