Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
8161J86ZQE223
8161J86ZQE223

8161J86ZQE223

DigiKey Part Number
CKN1606-ND
Manufacturer
Manufacturer Product Number
8161J86ZQE223
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8161J86ZQE223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Tray
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2.1 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Switch Function
On-On
Operating Temperature
-30°C ~ 65°C
Current Rating (Amps)
6A (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UB16NBKW015C-CBNKK Switches30UB16NBKW015C-CB-NDkr.104.17000Similar
UB16NBKW015C-CCNKK Switches0UB16NBKW015C-CC-NDkr.103.15000Similar
UB16NBKW015C-JBNKK Switches0UB16NBKW015C-JB-NDkr.103.15000Similar
UB216KKW01N-4JFNKK Switches0UB216KKW01N-4JF-NDkr.76.78000Similar
UB216KKW01N-5ANKK Switches0UB216KKW01N-5A-NDkr.81.85000Similar
In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.119.32000kr.119.32
10kr.102.96800kr.1,029.68
40kr.94.19350kr.3,767.74
80kr.90.08025kr.7,206.42
120kr.87.75458kr.10,530.55
280kr.83.07754kr.23,261.71
520kr.79.81219kr.41,502.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.119.32000
Unit Price with VAT:kr.149.15000