

8125SD3V8BE | |
|---|---|
DigiKey Part Number | 108-8125SD3V8BE-ND |
Manufacturer | |
Manufacturer Product Number | 8125SD3V8BE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8125SD3V8BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.15000 | kr.72.15 |
| 10 | kr.62.26500 | kr.622.65 |
| 40 | kr.56.96500 | kr.2,278.60 |
| 80 | kr.54.48125 | kr.4,358.50 |
| 120 | kr.53.07692 | kr.6,369.23 |
| 280 | kr.50.25332 | kr.14,070.93 |
| 520 | kr.48.28179 | kr.25,106.53 |
| 1.000 | kr.46.27953 | kr.46,279.53 |
| Unit Price without VAT: | kr.72.15000 |
|---|---|
| Unit Price with VAT: | kr.90.18750 |

