

759D02000 | |
|---|---|
DigiKey Part Number | CKN10357-ND |
Manufacturer | |
Manufacturer Product Number | 759D02000 |
Description | TOGGLE FULL BOOT BLACK |
Customer Reference | |
Detailed Description | Toggle, Full Boot Black 7000 Series S Actuator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 7000 Series S Actuator | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 UNS-2A | |
Size / Dimension | 0.658" (16.70mm) Height | |
Actuator Diameter | 0.115" (2.92mm) | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | - |















