Pushbutton Switch SPDT Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Keyswitch Through Hole
SET RD AU OA
SET RD AU OA

750550-4000

DigiKey Part Number
401-1234-ND
Manufacturer
Manufacturer Product Number
750550-4000
Description
SWITCH PUSH SPDT 0.01A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA (DC)
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Square, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch
Operating Temperature
-25°C ~ 85°C
Circuit
Electrical Life
5,000,000 Cycles
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.18000kr.48.18
10kr.41.57800kr.415.78
25kr.39.20640kr.980.16
70kr.36.69771kr.2,568.84
140kr.35.09779kr.4,913.69
280kr.33.56443kr.9,398.04
560kr.32.09557kr.17,973.52
1.050kr.30.81669kr.32,357.52
Manufacturers Standard Package
Unit Price without VAT:kr.48.18000
Unit Price with VAT:kr.60.22500