



7405SYZQE | |
|---|---|
DigiKey Part Number | CKN1138-ND |
Manufacturer | |
Manufacturer Product Number | 7405SYZQE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7405SYZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.238.13000 | kr.238.13 |
| 10 | kr.205.45400 | kr.2,054.54 |
| 25 | kr.193.68720 | kr.4,842.18 |
| 50 | kr.185.21920 | kr.9,260.96 |
| 100 | kr.177.10540 | kr.17,710.54 |
| 300 | kr.164.93743 | kr.49,481.23 |
| Unit Price without VAT: | kr.238.13000 |
|---|---|
| Unit Price with VAT: | kr.297.66250 |















