

7403SYCQE | |
---|---|
DigiKey Part Number | CKN11512-ND |
Manufacturer | |
Manufacturer Product Number | 7403SYCQE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7403SYCQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.192.00000 | kr.192.00 |
10 | kr.165.63800 | kr.1,656.38 |
25 | kr.156.15760 | kr.3,903.94 |
50 | kr.149.33500 | kr.7,466.75 |
100 | kr.142.79810 | kr.14,279.81 |
300 | kr.132.99520 | kr.39,898.56 |
Unit Price without VAT: | kr.192.00000 |
---|---|
Unit Price with VAT: | kr.240.00000 |