7401SYCBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.51.82060
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.46.82082
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.115.55760
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.109.82030
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.107.17060
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.250.84000
Datasheet
7000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7000 Series

7401SYCBE

DigiKey Part Number
7401SYCBE-ND
Manufacturer
Manufacturer Product Number
7401SYCBE
Description
SWITCH TOGGLE 4PDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7401SYCBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.