Similar
7301K2CWZQE22 | |
|---|---|
DigiKey Part Number | 108-7301K2CWZQE22-ND |
Manufacturer | |
Manufacturer Product Number | 7301K2CWZQE22 |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7301K2CWZQE22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Black Anodized | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.152.16440 | kr.15,216.44 |
| Unit Price without VAT: | kr.152.16440 |
|---|---|
| Unit Price with VAT: | kr.190.20550 |


