

7301J3CQE2 | |
|---|---|
DigiKey Part Number | 108-7301J3CQE2-ND |
Manufacturer | |
Manufacturer Product Number | 7301J3CQE2 |
Description | SWITCH ROCKER 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 5A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7301J3CQE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 27.81mm x 16.46mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.128.72847 | kr.9,268.45 |
| Unit Price without VAT: | kr.128.72847 |
|---|---|
| Unit Price with VAT: | kr.160.91059 |

