



7215TZQE | |
|---|---|
DigiKey Part Number | CKN1495-ND |
Manufacturer | |
Manufacturer Product Number | 7215TZQE |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7215TZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.79000 | kr.147.79 |
| 10 | kr.127.50400 | kr.1,275.04 |
| 25 | kr.120.21160 | kr.3,005.29 |
| 50 | kr.114.96440 | kr.5,748.22 |
| 100 | kr.109.93690 | kr.10,993.69 |
| 300 | kr.102.39650 | kr.30,718.95 |
| 500 | kr.99.06086 | kr.49,530.43 |
| Unit Price without VAT: | kr.147.79000 |
|---|---|
| Unit Price with VAT: | kr.184.73750 |

























