

7215P3Y4ZQE | |
|---|---|
DigiKey Part Number | CKN9783-ND |
Manufacturer | |
Manufacturer Product Number | 7215P3Y4ZQE |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7215P3Y4ZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.13000 | kr.159.13 |
| 10 | kr.137.31200 | kr.1,373.12 |
| 25 | kr.129.45520 | kr.3,236.38 |
| 50 | kr.123.80380 | kr.6,190.19 |
| 100 | kr.118.38810 | kr.11,838.81 |
| 300 | kr.110.26633 | kr.33,079.90 |
| 500 | kr.106.67290 | kr.53,336.45 |
| Unit Price without VAT: | kr.159.13000 |
|---|---|
| Unit Price with VAT: | kr.198.91250 |

